Ruland Universal Joint USS8-6MM-6MM-SS, 1, Universal, Bore 6mm, 50.8mm Length
- RS Stock No.:
- 614-636
- Mfr. Part No.:
- USS8-6MM-6MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€227.48
(exc. VAT)
€279.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.48 |
*price indicative
- RS Stock No.:
- 614-636
- Mfr. Part No.:
- USS8-6MM-6MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 6mm | |
| Number of Joints | 1 | |
| Overall Length | 50.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 27.1Nm | |
| Material | Stainless Steel | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 6mm | ||
Number of Joints 1 | ||
Overall Length 50.8mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 27.1Nm | ||
Material Stainless Steel | ||
Maximum Speed 6000rpm | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to meet the demanding needs of various industrial applications, providing exceptional durability and reliability. Engineered with stainless steel, it offers excellent resistance to corrosion, making it ideal for environments where moisture and contaminants are prevalent. The innovative design ensures superior performance while minimising maintenance requirements. This product bridges the gap between functionality and aesthetics, providing a sleek appearance that complements modern machinery. With versatile configurations available, it seamlessly integrates into existing systems, allowing for enhanced operational efficiency.
Manufactured from high grade stainless steel for superior durability
Corrosion resistant properties ensure longevity in harsh environments
Designed to minimise maintenance reducing downtime for operations
Sleek finish enhances the visual appeal of machinery
Versatile configurations allow for easy integration into various systems
Engineered to improve operational efficiency with reliable performance
Lightweight design supports ease of installation and handling
Related links
- Ruland Universal Joint USS8-6MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-6MM-F Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-6MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-6MM-F Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint USS8-5MM-5MM-SS Universal 50.8mm Length
