Ruland Universal Joint US8-6MM-6MM-F, 1, Universal, Bore 6mm, 50.8mm Length
- RS Stock No.:
- 615-032
- Mfr. Part No.:
- US8-6MM-6MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.23
(exc. VAT)
€220.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.23 |
*price indicative
- RS Stock No.:
- 615-032
- Mfr. Part No.:
- US8-6MM-6MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 6mm | |
| Number of Joints | 1 | |
| Overall Length | 50.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 12.6mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 39.5Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 6mm | ||
Number of Joints 1 | ||
Overall Length 50.8mm | ||
Joint Type Universal | ||
Hub Diameter 12.6mm | ||
Maximum Working Angle 45° | ||
Peak Torque 39.5Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is crafted to enhance the performance and reliability of your mechanical systems. Designed for seamless integration, it offers exceptional strength while ensuring ease of installation. With its robust construction, this component addresses the demanding needs of various applications, making it an ideal choice for professionals seeking quality and durability. The thoughtful design considerations focus on optimising functionality while maintaining a compact profile, allowing it to fit easily within limited spaces. Furthermore, this product showcases the expertise and commitment of Ruland to deliver high calibre solutions tailored for optimal performance in industrial environments.
Optimised for enhanced performance in mechanical assemblies
Constructed from premium materials for enduring reliability
Compact design allows for versatility in various applications
Engineered for easy installation and maintenance
Provides a secure fit to minimise wear and tear over time
Ideal for high torque applications without compromising on strength
Related links
- Ruland Universal Joint US8-6MM-6MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-6MM-F Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-6MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-5MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-5MM-SS Universal 50.8mm Length
