Ruland Universal Joint USS8-6MM-5MM-SS, 1, Universal, Bore 6mm, 50.8mm Length
- RS Stock No.:
- 615-411
- Mfr. Part No.:
- USS8-6MM-5MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€307.01
(exc. VAT)
€377.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.01 |
*price indicative
- RS Stock No.:
- 615-411
- Mfr. Part No.:
- USS8-6MM-5MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 6mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 50.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 12.6mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 27.1Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 6mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 50.8mm | ||
Joint Type Universal | ||
Hub Diameter 12.6mm | ||
Maximum Working Angle 45° | ||
Peak Torque 27.1Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Maximum Speed 6000rpm | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a precision engineered component designed to provide optimal performance and reliability in a variety of applications. Crafted with high quality materials, this product ensures durability while enhancing functionality. Its innovative design accommodates various installation requirements, making it ideal for engineers and technicians alike who seek dependability in their systems. The unit embodies the perfect blend of form and function, catering to those who value quality and efficiency in their mechanical configurations. Whether youre working on intricate machinery or standard setups, this product stands out for its exceptional performance and versatility. The unwavering commitment to precision is evident in every aspect of this piece, promising a seamless integration into your operations.
Engineered for high precision and reliability
Made with robust materials that enhance durability
Versatile design allows for various installation configurations
Optimises performance in both standard and intricate applications
Facilitates seamless integration into existing systems
Designed to meet the demands of engineers and technicians
Related links
- Ruland Universal Joint USS8-6MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-6MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-6MM-F Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS8-5MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint US8-6MM-6MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS8-5MM-5MM-F Universal 50.8mm Length
