Ruland Universal Joint US24-16MM-16MM-SS, 1, Universal, Bore 15mm, 108mm Length
- RS Stock No.:
- 614-464
- Mfr. Part No.:
- US24-16MM-16MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€410.03
(exc. VAT)
€504.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.03 |
*price indicative
- RS Stock No.:
- 614-464
- Mfr. Part No.:
- US24-16MM-16MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 15mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 15mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint showcases unmatched versatility and strength, perfect for various mechanical applications. Designed with meticulous attention to detail, this product provides reliable performance and durability, making it an essential addition to any engineering project. Its robust construction is paired with an innovative design, ensuring that it meets the demands of both professional and hobbyist users alike. Whether you're looking to enhance the efficiency of your machinery or create intricate assemblies, this product stands out for its quality and functionality.
Constructed for high durability to withstand rigorous use
Features a user friendly installation process for quick setup
Compatible with a range of applications enhancing its versatility
Offers precision alignment for optimal performance
Manufactured to meet stringent quality standards for reliability
Related links
- Ruland Universal Joint US24-15MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-15MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-15MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-15MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-15MM-15MM-SS Universal 108mm Length
