Siemens , Male USB Type A to Male USB Type B, Black, 800 mm
- RS Stock No.:
- 113-910
- Mfr. Part No.:
- 6AV6881-0AF22-0DC0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€93.32
(exc. VAT)
€114.78
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.32 |
*price indicative
- RS Stock No.:
- 113-910
- Mfr. Part No.:
- 6AV6881-0AF22-0DC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 800mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type B | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 800mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type B | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens cable features a 0.8 meter length with female to male type A connectors. It comes with M20 screw sealing. It is suitable for standard USB connections.
IP67 protection
Suited for indoor use
Related links
- Siemens 2.5 m
- Hama USB Type B to Male USB Type B 800 mm
- Rosenberger USB 2.0 Black, 800 mm
- Roline USB Cable USB 2.0 USB B 800 mm
- Roline USB Cable USB 3.0 USB B 800 mm
- L-Com USB Cable USB 2.0 USB B Black, 800 mm
- Roline USB Cable USB 3.0 Micro USB Type B 800 mm
- Roline USB Cable USB 2.0 Micro USB Type B 800 mm
