Hama , Male USB Type A, USB Type B to Male USB Type B, Black, 800 mm

Subtotal (1 unit)*

€10.82

(exc. VAT)

€13.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.82

*price indicative

RS Stock No.:
325-066
Mfr. Part No.:
00200605
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

USB Cable

Cable Length

800mm

Connector Type A

USB Type A, USB Type B

Connector Type B

USB Type B

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
CN
The Hama Mini USB Cable is designed for connecting devices like PCs, notebooks, MacBooks, chargers, cameras, dashcams, MP3 players, game controllers, USB hubs, and USB card readers to transfer digital data, signals, and power. The cable is double shielded to effectively reduce electromagnetic interference, ensuring reliable performance. Its flexible materials provide optimal kink protection and prevent cable breakage, enhancing its durability for everyday use.

High speed data transfer of up to 480 Mbps

High quality materials and workmanship guarantee excellent transmission quality

Twisted data pairs with an outer sheath made from robust PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy