ifm electronic USB Cable, Female USB Type A to Female, USB 2.0 M12, Black, 1 m
- RS Stock No.:
- 186-916
- Mfr. Part No.:
- E12689
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€27.35
(exc. VAT)
€33.64
(inc. VAT)
Limited stock
- Plus 56 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.35 |
*price indicative
- RS Stock No.:
- 186-916
- Mfr. Part No.:
- E12689
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | M12 | |
| USB Version | USB 2.0 | |
| Voltage | 5V | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B M12 | ||
USB Version USB 2.0 | ||
Voltage 5V | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Connection Cable is designed to seamlessly integrate connectivity in advanced applications. Ideal for industrial environments, this cable boasts exceptional durability and performance, ensuring reliable data transmission and power supply. Its gold plated contacts enhance conductivity and mitigate interference, making it an excellent choice for critical systems. With a robust yet lightweight construction, this cable exemplifies quality engineering, making it a trusted solution for professionals who demand both reliability and efficiency in their day to day operations.
IP67 protection rated
Gold plated contacts
Screened cable
Class III protection class
CE and UKCA approved
Related links
- Molex USB Cable USB 2.0 Pigtail 1 m
- ASSMANN WSW USB Cable USB 2.0 Unterminated 1 m
- ASSMANN WSW USB Cable USB 2.0 Unterminated 1 m
- RND USB Cable USB 2.0 USB A Socket 1 m
- Phoenix Contact USB Cable USB 2.0 USB Type A 1 m
- RS PRO USB Cable USB 2.0 USB Type A 1 m
- RS PRO USB Cable USB 2.0 Vga Female 1 m
- Molex USB Cable USB 3.0 USB Type A 1 m
