L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 1 m
- RS Stock No.:
- 287-041
- Mfr. Part No.:
- ECF504-30-1AAS
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €50.50
View bulk pricing optionsSubtotal (1 unit)*
€60.26
(exc. VAT)
€74.12
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €60.26 | - |
| 10 + | €55.21 | €50.50 |
*price indicative
- RS Stock No.:
- 287-041
- Mfr. Part No.:
- ECF504-30-1AAS
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, California Proposition 65, TSCA, RoHS | |
| Series | ECF504-36AA-S | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals REACH, California Proposition 65, TSCA, RoHS | ||
Series ECF504-36AA-S | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 Type A Coupler is engineered to deliver robust connectivity for various applications. Designed with precision, this product ensures reliable performance with its durable construction. With a focus on quality and usability, it features a sleek, moulded PVC hood in a striking blue finish that not only looks great but also provides optimal shielding against interference. This adaptor is compatible with a wide range of devices, making it an indispensable accessory for both professionals and home users alike.
Exceptional data transfer speeds ensure efficiency
Unshielded twisted pair design reduces signal interference
ABS coupler housing offers reliable structural integrity
Compact design facilitates easy installation and portability
Robust connector contacts ensure low resistance and high performance
Related links
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB Type A 300 mm
- L-Com USB Cable USB 3.0 USB Type A 29 in
- L-Com USB Cable USB 3.0 USB Type A 1 m
- L-Com USB Cable USB 3.0 USB B 1 m
- L-Com USB Cable USB 3.0 USB 1 m
- L-Com USB Cable USB 3.0 USB Type A 1 m
- L-Com USB Cable USB 3.0 USB Type C 1 m
