L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 300 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€46.99

(exc. VAT)

€57.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€46.99-
10 +€43.128%

*price indicative

RS Stock No.:
287-040
Mfr. Part No.:
ECF504-30-03AAS
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

300mm

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

PVC

Standards/Approvals

TSCA, California Proposition 65, REACH, RoHS

Series

ECF504-30-05AAS

COO (Country of Origin):
CN
The L-Com USB 3.0 cable delivers a robust and high quality connection for your devices, facilitating lightning fast data transfer rates. Designed with durability in mind, this adaptor features a chrome coupler housing and is built to withstand routine wear and tear. Its PVC construction ensures it remains flexible and resilient in various environments. Engineered for both functionality and convenience, this adaptor simplifies your setup, enhancing connectivity without compromising performance.

Durable chrome coupler housing ensures longevity

Designed to meet industry standards for safety and performance

Compact design facilitates efficient use of space in panel applications

Ideal for both professional and personal electronic setups

Compliant with RoHS directives for environmentally friendly construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy