L-Com USB Cable, Male USB to Male, USB 3.0 USB, Blue, 1 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€53.39

(exc. VAT)

€65.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€53.39-
10 +€48.948%

*price indicative

RS Stock No.:
297-949
Mfr. Part No.:
CAVISU3AMICB-1M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB

Connector Type B

USB

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, REACH, TSCA, California Proposition 65

Series

CAVISU3AMICB

COO (Country of Origin):
CN
The L-Com USB 3.0 plug cable assembly is expertly designed to meet the demanding requirements of today’s connectivity standards. With a robust construction, this cable features twisted pair wiring and a durable PVC jacket, ensuring reliable performance and longevity in a variety of applications. Its stylish yet functional design includes gold plating on the contacts, providing enhanced conductivity and preventing corrosion. This assembly is specifically crafted to support high speed data transfer, making it an invaluable addition to any tech savvy workspace.

Durable PVC jacket enhances cable longevity and performance

Gold plated contacts ensure superior conductivity and resistance to corrosion

Optimal length offers flexibility for various device setups

Individually packaged maintaining product integrity and cleanliness

Moulded hood and strain relief provide added protection and durability

Compatible with a wide range of devices making it versatile for many applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy