L-Com USB Cable, Male USB to Male, USB 3.0 USB B, Blue, 1 m

Get a bulk buy discount

Add 10 more to save €40.00

View bulk pricing options

Subtotal (1 unit)*

€47.74

(exc. VAT)

€58.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€47.74-
10 +€43.74€40.00

*price indicative

RS Stock No.:
297-331
Mfr. Part No.:
CAU3AB-1M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB

Connector Type B

USB B

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

Polyvinyl Chloride

Standards/Approvals

REACH, TSCA, RoHS, California Proposition 65

Series

CAU3AB

COO (Country of Origin):
CN
The L-Com USB 3.0 cable is designed to provide reliable and high speed connectivity for a range of USB devices. Designed for durability and optimal performance, this cable features a robust PVC jacket in blue, ensuring protection against wear and tear. With its length of 1 metre, it offers flexibility without compromising on data transfer speeds, catering to both home and professional environments. The product is constructed with twisted pairs and an overall braid shield, significantly reducing interference and ensuring stable signal integrity.

Engineered for high speed data transfer

Durable PVC jacket offers long lasting protection

Designed to reduce interference for stable signal integrity

Versatile connectivity for printers scanners and other USB devices

1 metre length provides flexibility in setup without loss of performance

Compliance with USB 3.0 standards ensures wide compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy