L-Com USB Cable, Male USB Type A to Male, USB 2.0, Light Grey, 5 m
- RS Stock No.:
- 287-249
- Mfr. Part No.:
- ECF504-5M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.60
(exc. VAT)
€33.95
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €27.60 |
| 10 + | €25.33 |
*price indicative
- RS Stock No.:
- 287-249
- Mfr. Part No.:
- ECF504-5M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TSCA, RoHS, REACH, California Proposition 65 | |
| Series | ECF504 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TSCA, RoHS, REACH, California Proposition 65 | ||
Series ECF504 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com High performance USB Type A Jack cable assembly is designed for reliability and efficiency in data and power transfer. Crafted with a combination of 28AWG twisted pair for data and robust 20AWG conductors for power, it ensures minimal signal loss while maintaining strong power delivery. The cable is encased in a light grey PVC outer jacket, providing protection against environmental factors.
USB 2.0 compliance guarantees compatibility with standard devices
Contains a combination of twisted pair and power conductors for efficient data transmission
Robust construction with high quality materials for long lasting use
Compact design with a bulkhead adapter for easy installation
Includes a shield to protect against electrical interference
Individually packaged in accordance with industry standards
Related links
- L-Com USB Cable USB 2.0 USB Type B 5 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB Type A 120 in
- L-Com USB Cable USB 2.0 USB Type A 24 in
