L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Light Grey, 5 m
- RS Stock No.:
- 297-717
- Mfr. Part No.:
- CSMUAB-5M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.99
(exc. VAT)
€22.13
(inc. VAT)
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.99 |
| 10 + | €16.49 |
*price indicative
- RS Stock No.:
- 297-717
- Mfr. Part No.:
- CSMUAB-5M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, RoHS, California Proposition 65, REACH | |
| Series | CSMUAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, RoHS, California Proposition 65, REACH | ||
Series CSMUAB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The L-Com premium USB is designed for superior performance and reliability, making it an ideal choice for connecting various devices. With its robust construction, this cable ensures excellent signal integrity, allowing for high speed data transfer that meets USB 2.0 requirements. The unique combination of stranded tinned copper conductors and multi layer shielding provides enhanced durability while minimising interference, thereby optimising performance in demanding environments. The moulded hood enhances strain relief, significantly prolonging the lifespan of your connections.
Constructed with stranded tinned copper for improved conductivity
Includes an overall aluminised polyester shield with drain wire
Designed with a moulded hood to provide extra strain relief
Individually packaged to ensure protection during transport
Tested for continuity to guarantee reliable performance
Meets stringent USB 2.0 compliance standards
Related links
- L-Com USB Cable USB 2.0 USB Type B 5 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 4 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 300 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
