L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Grey, 5 m
- RS Stock No.:
- 286-933
- Mfr. Part No.:
- ECUSBAB-5M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €15.60
View bulk pricing optionsSubtotal (1 unit)*
€18.68
(exc. VAT)
€22.98
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.68 | - |
| 10 + | €17.12 | €15.60 |
*price indicative
- RS Stock No.:
- 286-933
- Mfr. Part No.:
- ECUSBAB-5M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, RoHS, California Proposition 65, TSCA | |
| Series | ECUSBAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, RoHS, California Proposition 65, TSCA | ||
Series ECUSBAB | ||
- COO (Country of Origin):
- MX
The L-Com deluxe USB cable elegantly bridges connectivity with impeccable performance. Crafted to meet the demands of modern technology, this compact solution is ideal for connecting your USB devices seamlessly. Its robust design ensures durability and reliability, making it the perfect companion for both personal and professional use. Whether youre transferring data, charging devices, or connecting peripherals, this adaptor promises efficiency and speed in every task.
Compact design allows for easy portability and storage
Robust construction ensures durability in various environments
Supports high speed data transfer for prompt and efficient use
Compatible with a wide range of devices across different operating systems
Ideal for both home and office settings enhancing connectivity options
Plug and play functionality simplifies the setup process eliminating the need for drivers
Related links
- L-Com USB Cable USB 2.0 USB B Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Grey, 3 m
- L-Com USB Cable USB 2.0 USB Type B 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 300 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 800 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
