L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.51

(exc. VAT)

€31.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€25.51
10 +€23.39

*price indicative

RS Stock No.:
297-597
Mfr. Part No.:
UPMAA-3M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

3m

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Light Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

TSCA, RoHS, California Proposition 65, REACH

Series

UPMA5

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com premium USB Series A cable blends robustness with cutting edge technology, designed for seamless data transfer and reliable power delivery. With a sleek PVC outer jacket in light grey and constructed from high quality, stranded tinned copper conductors, it ensures optimum performance in various applications. The cable excels in maintaining connectivity while guaranteeing 360° shield termination for enhanced signal integrity.

Constructed from high quality stranded tinned copper conductors

Designed to meet USB 2.0 standards for reliable performance

Light grey PVC outer jacket offers both style and protection

Robust design suitable for diverse applications

Ideal for both consumer and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy