L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 1 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€19.69

(exc. VAT)

€24.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.69-
10 +€18.068%

*price indicative

RS Stock No.:
297-155
Mfr. Part No.:
CAA-90RMB5-1M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB

Connector Type B

USB

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

TSCA, RoHS, California Proposition 65, REACH

Series

CAA-90RMB5

COO (Country of Origin):
CN
The L-Com high quality USB cable assembly is designed to deliver reliable performance and durability in demanding environments. Engineered with precision, it features a robust construction that ensures a secure connection while maintaining signal integrity. The right angle design facilitates easy installation in tight spaces, making it ideal for various applications, from industrial setups to home configurations.

Includes an overall shield with drain wire for improved signal integrity

Individually packaged to ensure maximum protection during transport

Meets strict regulatory compliance including RoHS directives

360° shield termination for enhanced electromagnetic interference protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy