L-Com USB Cable Male, USB 2.0 USB, Black, 1000 ft
- RS Stock No.:
- 297-176
- Mfr. Part No.:
- CBL-USB2-2828-1000
- Manufacturer:
- L-Com
Subtotal (1 reel of 304 metres)*
€474.54
(exc. VAT)
€583.68
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €474.54 | €1.561 |
*price indicative
- RS Stock No.:
- 297-176
- Mfr. Part No.:
- CBL-USB2-2828-1000
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1000ft | |
| Product Type | USB Cable | |
| Connector Type B | USB | |
| Voltage | 30V | |
| USB Version | USB 2.0 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, RoHS, REACH, California Proposition 65 | |
| Series | CBL-USB2-2828 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1000ft | ||
Product Type USB Cable | ||
Connector Type B USB | ||
Voltage 30V | ||
USB Version USB 2.0 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, RoHS, REACH, California Proposition 65 | ||
Series CBL-USB2-2828 | ||
- COO (Country of Origin):
- CN
The L-Com USB bulk cable is designed for performance, offers a reliable solution for various connectivity needs. This robust cable is built to meet the standards of USB 2.0, ensuring stable data transfer rates and minimal signal loss. Its exemplary construction features stranded tinned copper conductors, providing durability and enhanced conductivity.
Constructed with stranded tinned copper for enhanced durability
Engineered to meet USB 2.0 specifications for reliable connectivity
Complies with RoHS standards for environmentally responsible use
Flexible design facilitates easy installation in multiple environments
Flame tested to ensure safety during operation
