L-Com USB Cable Male, USB 2.0 USB, Black, 100 ft
- RS Stock No.:
- 297-353
- Mfr. Part No.:
- CBL-USB2-2828-100
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€54.08
(exc. VAT)
€66.52
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €54.08 | - |
| 10 + | €49.60 | 8% |
*price indicative
- RS Stock No.:
- 297-353
- Mfr. Part No.:
- CBL-USB2-2828-100
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 100ft | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Voltage | 30V | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, TSCA, REACH, California Proposition 65 | |
| Series | CBL-USB2-2828 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 100ft | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Voltage 30V | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, TSCA, REACH, California Proposition 65 | ||
Series CBL-USB2-2828 | ||
- COO (Country of Origin):
- CN
The L-Com High performance USB cable is designed to deliver superior connectivity while catering to a range of applications. Crafted with utmost precision, it supports USB Revision 2.0 specifications, ensuring compatibility with various devices for seamless data transfer. The cable boasts a robust construction featuring stranded tinned copper conductors that enhance durability and conductivity. With a length of 100 feet, it offers exceptional flexibility and reach, making it ideal for both home and professional setups.
100 foot length ensures ample reach for varied applications
Shielded design minimises interference maintaining signal integrity
PVC jacket enhances durability and resistance to environmental factors
Suitable for both home and commercial use versatile enough for different setups
Operating temperature range allows for use in diverse environments
