L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 800 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€14.32

(exc. VAT)

€17.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€14.32-
10 +€13.158%

*price indicative

RS Stock No.:
297-341
Mfr. Part No.:
CAUBLKAA-075M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

800mm

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS, California Proposition 65, TSCA, REACH

Series

CAUBLKAA

COO (Country of Origin):
MX
The L-Com USB A/A cable assembly is expertly crafted to meet stringent USB 2.0 requirements, ensuring seamless connectivity for your devices. Featuring a robust construction with 28AWG stranded tinned copper twisted pairs and 24AWG stranded tinned copper conductors, this assembly guarantees optimal performance and durability in various applications. With its sleek black PVC outer jacket, this cable not only offers aesthetic appeal but also enhanced protection against wear and tear.

Designed with 360° shield termination to minimise interference

Includes aluminised polyester shield for enhanced signal integrity

PVC outer jacket offers added durability and protection

Individual packaging ensures product integrity during transport

Length provides optimal reach for various installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy