L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 500 mm

Get a bulk buy discount

Add 10 more to save €13.30

View bulk pricing options

Subtotal (1 unit)*

€15.91

(exc. VAT)

€19.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€15.91-
10 +€14.58€13.30

*price indicative

RS Stock No.:
297-192
Mfr. Part No.:
CSMUAA-05M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

500mm

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Light Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, REACH, TSCA, California Proposition 65

Series

CSMUAA

The L-Com high quality USB cables utilise revision 2.0 compliant bulk cable. Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer.

Transfer rates up to 480Mbps meets USB 2.0 requirements

Foil plus braid shield provides maximum protection against EMI and RFI

Moulded backshells provide durability and increased strength at cable entry point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy