L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Grey, 500 mm
- RS Stock No.:
- 297-275
- Mfr. Part No.:
- UPMB5-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€22.39
(exc. VAT)
€27.54
(inc. VAT)
In Stock
- Plus 363 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €22.39 | - |
| 10 + | €20.53 | 8% |
*price indicative
- RS Stock No.:
- 297-275
- Mfr. Part No.:
- UPMB5-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, RoHS, REACH, TSCA | |
| Series | UPMB5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, RoHS, REACH, TSCA | ||
Series UPMB5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com USB cable assembly is designed to deliver reliable performance for various electronic applications. Built with top quality materials, it features a moulded hood and strain relief mechanism that ensures durability and longevity. The configuration ensures seamless connectivity, perfect for both personal and professional use. With a strong focus on compliance with USB 2.0 requirements, it guarantees optimal data transmission and minimal interference.
Equipped with an overall aluminised polyester shield for exceptional electromagnetic interference protection
Designed with a convenient panel mount for easy installation in various applications
Utilises gold plating for the contacts to ensure superior connectivity and long term reliability
Includes a recommended panel cut out to simplify installation
Complies with RoHS directives signifying an eco friendly design
Related links
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 3.0 USB B Blue, 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
