L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Grey, 500 mm
- RS Stock No.:
- 287-168
- Mfr. Part No.:
- ECUSBAX-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€23.10
(exc. VAT)
€28.41
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.10 | - |
| 10 + | €21.19 | 8% |
*price indicative
- RS Stock No.:
- 287-168
- Mfr. Part No.:
- ECUSBAX-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, REACH, TSCA, RoHS | |
| Series | ECUSBAX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, REACH, TSCA, RoHS | ||
Series ECUSBAX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com high quality USB cable assembly offers a robust solution for seamless connectivity, making it ideal for various electronic applications. Designed with precision, it ensures reliable data transfer and power supply through its meticulously crafted 26AWG stranded tinned copper conductors. The durable PVC outer jacket enhances flexibility while providing protection against wear and tear, ensuring longevity in demanding environments. This assembly is engineered to meet USB 2.0 requirements, guaranteeing compatibility and performance for a variety of devices.
Meets USB 2.0 standards to ensure compatibility across multiple devices
Compact design is perfect for use in tight spaces
Individually packaged for convenience and protection during transport
Low profile connectors facilitate easy access without bulk
Related links
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
