L-Com USB Cable, Male USB to Male, USB 2.0 USB, Grey, 500 mm
- RS Stock No.:
- 297-902
- Mfr. Part No.:
- CA90RA-UB-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€18.12
(exc. VAT)
€22.29
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 49 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.12 | - |
| 10 + | €16.63 | 8% |
*price indicative
- RS Stock No.:
- 297-902
- Mfr. Part No.:
- CA90RA-UB-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, California Proposition 65, TSCA, REACH | |
| Series | CA90RA-UB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, California Proposition 65, TSCA, REACH | ||
Series CA90RA-UB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com USB cable assembly is expertly designed to meet the demands of modern connectivity needs. This versatile cable offers reliable performance for a variety of applications, thanks to its careful construction using stranded tinned copper conductors. Featuring an elegant grey PVC outer jacket, the cable is not only robust but also adds a touch of professionalism to your set up.
Designed to meet stringent USB 2.0 specifications for reliable performance
Enhanced shielding minimises interference which ensuring smooth data transmission
Right angle plug design saves space and reduces strain on connections
Available in multiple lengths to suit different setups and requirements
Individually packaged to ensure protection and convenience during storage
Related links
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
