L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 2 m
- RS Stock No.:
- 297-274
- Mfr. Part No.:
- UPMAA-30-2M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €71.30
View bulk pricing optionsSubtotal (1 unit)*
€85.68
(exc. VAT)
€105.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €85.68 | - |
| 10 + | €78.55 | €71.30 |
*price indicative
- RS Stock No.:
- 297-274
- Mfr. Part No.:
- UPMAA-30-2M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, REACH, TSCA, RoHS | |
| Series | UPMA5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, REACH, TSCA, RoHS | ||
Series UPMA5 | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 versions of our popular UPM style panel mount USB adaptor cables are now available ! This series features a bulkhead Type A 3.0 jack to a moulded Type A 3.0 plug attached via USB 3.0 compliant cable. USB 3.0 systems are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video.
Engineered to withstand extreme temperatures for versatile use
Designed with a clear and informative wiring map for easy installation
Complies with RoHS directives for environmental safety
Includes detailed dimensional tolerances for precision
Available with shielded twisted pairs for signal integrity
