L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 300 mm
- RS Stock No.:
- 297-272
- Mfr. Part No.:
- UPMAA-30-03M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €78.10
View bulk pricing optionsSubtotal (1 unit)*
€93.36
(exc. VAT)
€114.83
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €93.36 | - |
| 10 + | €85.55 | €78.10 |
*price indicative
- RS Stock No.:
- 297-272
- Mfr. Part No.:
- UPMAA-30-03M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 300mm | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | California Proposition 65, TSCA, RoHS, REACH | |
| Series | UPMA5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 300mm | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Standards/Approvals California Proposition 65, TSCA, RoHS, REACH | ||
Series UPMA5 | ||
The L-Com USB 3.0 versions of our popular UPM style panel mount USB adaptor cables. This series features a bulkhead Type A 3.0 jack to a moulded Type A 3.0 plug attached via USB 3.0 compliant cable. USB 3.0 systems are up to 10 times faster than USB 2.0 to 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video.
Durable PVC outer jacket provides enhanced protection against environmental factors
Gold plated contacts improve overall connection quality and longevity
Nickel plated shell aids in preventing corrosion and enhances durability
Temperature operating range enables use in varied applications and environments
Individually packaged for convenience and ensuring product integrity
Multi functional design suitable for diverse electronic applications
Related links
- L-Com USB Cable USB 3.0 USB 300 mm
- L-Com USB Cable USB 3.0 USB B 300 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 3.0 USB Type A, 300 mm
- L-Com USB Cable USB 3.0 USB Type A 300 mm
- L-Com USB Cable USB 3.0 USB Type A 3 m
