L-Com USB Cable, Male USB to Male, USB 3.0 USB, Blue, 2 m
- RS Stock No.:
- 297-950
- Mfr. Part No.:
- CAVISU3AMICB-2M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€70.02
(exc. VAT)
€86.12
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €70.02 |
| 10 + | €64.20 |
*price indicative
- RS Stock No.:
- 297-950
- Mfr. Part No.:
- CAVISU3AMICB-2M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, RoHS, TSCA, REACH | |
| Series | CAVISU3AMICB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, RoHS, TSCA, REACH | ||
Series CAVISU3AMICB | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 Plug is engineered for high performance data transfer, ensuring seamless connectivity between devices. This cable assembly features a dual twisted pair design which not only enhances data integrity but also ensures minimal signal interference. The robust construction, complete with a durable PVC jacket, makes it ideal for both commercial and consumer applications, providing peace of mind for users who demand reliability.
Engineered with dual twisted pairs to minimise signal loss and interference
Equipped with gold plated contacts for improved conductivity and durability
Designed to meet the stringent USB 3.0 requirements for reliable performance
Compact and lightweight facilitating easy handling and storage
Individually packaged which ensuring cleanliness and protection during transport
