L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 500 mm
- RS Stock No.:
- 297-634
- Mfr. Part No.:
- UPMAA-30-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€92.26
(exc. VAT)
€113.48
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €92.26 | - |
| 10 + | €84.56 | 8% |
*price indicative
- RS Stock No.:
- 297-634
- Mfr. Part No.:
- UPMAA-30-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, TSCA, California Proposition 65, REACH | |
| Series | UPMA5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, TSCA, California Proposition 65, REACH | ||
Series UPMA5 | ||
- COO (Country of Origin):
- VN
The L-Com high quality panel mount housing cable assembly is designed to meet the rigorous standards of contemporary connectivity solutions. Crafted from durable materials, it features a blue PVC outer jacket, providing both longevity and an appealing aesthetic. The assembly employs shielded twisted pairs, ensuring superior signal integrity and minimal interference. With its thoughtful engineering, this cable optimally supports data transmission, making it an excellent choice for various applications.
Offers high flexibility for diverse installation needs
Constructed with materials that resist wear and corrosion
Meets rigorous environmental standards promoting sustainable use
Capable of supporting a wide range of data transmission requirements
Related links
- L-Com USB Cable USB 3.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 3.0 USB B Blue, 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB Type C 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
