L-Com USB Cable, Male USB to Male, USB 3.0 USB B, Blue, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€49.91

(exc. VAT)

€61.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€49.91
10 +€45.72

*price indicative

RS Stock No.:
297-329
Mfr. Part No.:
CAU3AB-03M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

300mm

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB B

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

Polyvinyl Chloride

Standards/Approvals

TSCA, RoHS, California Proposition 65, REACH

Series

CAU3AB

COO (Country of Origin):
CN
The L-Com USB 3.0 cable is designed to deliver superior data transfer rates while ensuring a robust connection. Perfectly suited for a variety of applications, this cable combines a sturdy construction with a sleek design, making it an ideal choice for both professionals and casual users. The PVC jacket not only adds a layer of protection but also enhances flexibility, allowing for hassle free installation in tight spaces. With its twisted pair configuration and overall braid shield, this cable effectively minimises interference, providing a reliable and high performance connection.

Twisted pair design significantly reduces electromagnetic interference

Durable PVC jacket permits flexibility and easy handling

Overall braid shield design enhances signal integrity

Ideal for connecting various USB devices in professional settings

Fulfils USB 3.0 specifications which ensuring compatibility and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy