L-Com USB Cable, Male USB to Male, USB 3.0 USB B, Blue, 500 mm
- RS Stock No.:
- 297-929
- Mfr. Part No.:
- CAU3AB-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€51.86
(exc. VAT)
€63.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €51.86 | - |
| 10 + | €47.52 | 8% |
*price indicative
- RS Stock No.:
- 297-929
- Mfr. Part No.:
- CAU3AB-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TSCA, RoHS, REACH, California Proposition 65 | |
| Series | CAU3AB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TSCA, RoHS, REACH, California Proposition 65 | ||
Series CAU3AB | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 Cable assembly is meticulously crafted to meet the demanding needs of modern connectivity. Designed with USB 3.0 specifications in mind, this cable delivers exceptional data transfer speeds while ensuring reliable connections across a variety of devices. The robust construction includes a durable PVC jacket, which not only protects the internal components but also adds to its longevity. With its moulded hood design and convenient wiring map, integration into existing systems is seamless, making it the ideal choice for both personal and professional applications.
Twisted pair design reduces interference improving signal integrity
Available in various lengths to accommodate different needs and spaces
Meets stringent regulatory compliance for quality assurance
Equipped with a drain wire for improved grounding and safety
Individually packaged for convenient handling and storage
