L-Com USB Cable Male, USB 2.0 USB, Light Grey, 100 ft
- RS Stock No.:
- 287-331
- Mfr. Part No.:
- CSUSB-100
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€116.35
(exc. VAT)
€143.11
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.35 |
*price indicative
- RS Stock No.:
- 287-331
- Mfr. Part No.:
- CSUSB-100
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 100ft | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Voltage | 30V | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, RoHS, California Proposition 65, REACH | |
| Series | CSUSB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 100ft | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Voltage 30V | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, RoHS, California Proposition 65, REACH | ||
Series CSUSB | ||
- COO (Country of Origin):
- CN
The L-Com USB cable will support the 480 Mbps transmission rate of a USB 2.0 network and is also backward compatible with older, slower USB networks. Premium USB bulk cable features two 20 AWG power conductors plus one 28 AWG twisted pair for the data lines. A flexible PVC jacket covers the braid, foil, and drain wire shield.
20 AWG power leads for maximum power transfer
Double shielded cable provides maximum protection against data corrupting EMI and RFI
USB 2.0 compliant bulk cable
Related links
- L-Com USB Cable Male Black, 100 ft
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 72 in
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 4 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 300 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
