L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.34

(exc. VAT)

€26.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€21.34
10 +€19.56

*price indicative

RS Stock No.:
297-575
Mfr. Part No.:
CAA-90LMB5-05M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

500mm

Connector Type A

USB

Connector Type B

USB

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, REACH, California Proposition 65, TSCA

Series

CAA-90LMB5

COO (Country of Origin):
MX
The L-Com 5 Pin Mini B USB plug represents a cutting edge solution for efficient data transfer and connectivity. Designed with precision, this cable assembly boasts a highly durable construction featuring a robust moulded hood, ensuring reliability even in demanding environments. Its optimal 0.5 metre length allows for flexibility while minimising clutter, making it ideal for both personal and professional use.

Compatibility with a wide range of USB devices ensures versatility

Superior shielding to mitigate interference for reliable performance

Highly efficient design that meets USB 2.0 specifications

Robust pin compatibility enhances operational reliability

Suitable for various applications from personal gadgets to professional setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy