L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 500 mm
- RS Stock No.:
- 287-182
- Mfr. Part No.:
- U2A00001-05M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.97
(exc. VAT)
€17.18
(inc. VAT)
In Stock
- Plus 106 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.97 |
| 10 + | €12.78 |
*price indicative
- RS Stock No.:
- 287-182
- Mfr. Part No.:
- U2A00001-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, TSCA, California Proposition 65, REACH | |
| Series | U2A00001 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, TSCA, California Proposition 65, REACH | ||
Series U2A00001 | ||
- COO (Country of Origin):
- CN
The L-Com USB 2.0 cable is expertly crafted to meet the demands of modern connectivity. Designed for reliability and efficiency, it facilitates seamless data transmission and power supply, making it an ideal choice for various devices. Its durable construction, featuring a PVC outer jacket and overall aluminised polyester shield, ensures maximum protection against interference and wear.
Encapsulated ferrite bead reduces electromagnetic interference
Designed to accommodate high speed data transfer needs
Overall shield protects against signal distortion and noise
Precision engineered connectors deliver secure and reliable connections
Related links
- L-Com USB Cable USB 2.0 USB Type A, 0.5 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
