L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB B, USB Type B, Black, 500 mm
- RS Stock No.:
- 297-941
- Mfr. Part No.:
- CAUBLKAB-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.03 | - |
| 10 + | €10.12 | 8% |
*price indicative
- RS Stock No.:
- 297-941
- Mfr. Part No.:
- CAUBLKAB-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | California Proposition 65, REACH, TSCA, RoHS | |
| Series | CAUBLKAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type A | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals California Proposition 65, REACH, TSCA, RoHS | ||
Series CAUBLKAB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The L-Com top tier USB cable designed for seamless connectivity and reliable performance. Engineered to meet USB 2.0 requirements, this cable ensures optimal data transfer speeds while maintaining a sturdy build quality. Its unique combination of stranded tinned copper conductors and overall aluminised polyester shield with drain wire guarantees minimal interference, making it an ideal choice for both personal and professional use.
PVC outer jacket provides durability and resistance to wear and tear
Tested for continuity to ensure reliable data transmission at all times
Designed for compatibility with a wide range of USB devices adding to its versatility
Individually packaged to maintain quality and facilitate safe transport
Related links
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type C 500 mm
