L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type C, Black, 500 mm
- RS Stock No.:
- 297-323
- Mfr. Part No.:
- CAU2CA-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €22.40
View bulk pricing optionsSubtotal (1 unit)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €27.00 | - |
| 10 + | €24.76 | €22.40 |
*price indicative
- RS Stock No.:
- 297-323
- Mfr. Part No.:
- CAU2CA-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, TSCA, REACH, RoHS | |
| Series | CAU2CA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, TSCA, REACH, RoHS | ||
Series CAU2CA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com USB 2.0 cable is expertly designed to deliver seamless connectivity, ensuring efficient data transfer between devices. With a robust construction featuring a moulded hood for durability and gold plating for enhanced conductivity, this cable promises longevity and reliability. It supports various applications, making it ideal for both home and professional environments. The black PVC jacket not only protects against interference but also enhances the visual appeal.
Gold plating ensures superior conductivity and minimal signal loss
PVC jacket provides added protection against environmental factors
Designed for diverse applications suitable for home or office use
Tailored for compatibility with various USB devices promoting versatility
Compact and lightweight making it easy to carry and store
Related links
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 3.0 USB Type C 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable Black, 500 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 500 mm
