L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Black, 5 m
- RS Stock No.:
- 297-630
- Mfr. Part No.:
- U2A00017-5M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€42.10
(exc. VAT)
€51.78
(inc. VAT)
Temporarily out of stock
- 29 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €42.10 | - |
| 10 + | €38.62 | 8% |
*price indicative
- RS Stock No.:
- 297-630
- Mfr. Part No.:
- U2A00017-5M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS, REACH, California Proposition 65, TSCA | |
| Series | U2A00017 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS, REACH, California Proposition 65, TSCA | ||
Series U2A00017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com High performance USB cable assembly is designed for optimum connectivity and durability in demanding environments. Designed for reliability, it features a robust construction that ensures reliable data transmission and power delivery. The incorporation of advanced shielding technology minimises interference, making it suitable for various applications. The cable is individually packaged, ensuring that it reaches you in pristine condition, and its length is expertly tailored to provide versatility for both professional and domestic use.
Manufactured with 25AWG stranded copper for enhanced flexibility
Includes a durable polyester shield with a dedicated drain wire
Meets USB 2.0 specifications for reliable high speed data transfer
Encapsulated with a ferrite bead to reduce electromagnetic interference
LSZH jacket provides excellent fire resistance and reduced toxicity
Individually packaged which ensuring top notch condition upon delivery
Related links
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
- L-Com USB Cable USB 2.0 USB Type B 5 m
- L-Com USB Cable USB 2.0 USB 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
