L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB B, USB Type B, Black, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.26

(exc. VAT)

€31.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€25.26
10 +€23.16

*price indicative

RS Stock No.:
287-185
Mfr. Part No.:
U2A00002-5M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

5m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB B, USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

California Proposition 65, RoHS, TSCA, REACH

Series

U2A00002

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com USB 2.0 cable is expertly designed to ensure reliable performance and convenience for various electronic applications. Its construction features tinned copper conductors and an overall aluminised polyester shield which provides excellent signal integrity and protection against interference. This flexible cable is ideal for connecting devices where a robust yet compact solution is required, making it perfect for both professional and personal use.

Designed to meet USB 2.0 specifications which ensuring compatibility with various devices

Compact and flexible making it easy to route in confined spaces

Durable PVC outer jacket provides exceptional protection against wear and tear

Individually packaged for safe transport and easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy