L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 1 m

Get a bulk buy discount

Add 10 more to save €36.40

View bulk pricing options

Subtotal (1 unit)*

€43.32

(exc. VAT)

€53.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€43.32-
10 +€39.68€36.40

*price indicative

RS Stock No.:
287-332
Mfr. Part No.:
CSUZAA-1M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

California Proposition 65, TSCA, RoHS, REACH

Series

CSUZAA

RoHS Status: Exempt

The L-Com LSZH USB cable is designed to elevate your electronic systems, seamlessly integrating advanced technology with user friendly functionality. Tailored to meet the diverse demands of modern applications, this device boasts enhanced performance, ensuring reliable operation under challenging conditions. Its robust construction exemplifies durability, making it an ideal choice for both commercial and industrial environments.

High durability ensures long lasting performance

Designed for compatibility with a wide range of devices

Optimised for both indoor and outdoor use

Easy installation process saves valuable time

Enhanced performance capabilities improve system efficiency

Compact size allows for versatility in application

Built to withstand challenging environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy