Exsys USB Cable, Male USB Type C to Male, USB 2.0 DB9 Male, 1.8 m
- RS Stock No.:
- 309-599
- Distrelec Article No.:
- 303-69-669
- Mfr. Part No.:
- EX-2346
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€96.34
(exc. VAT)
€118.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.34 |
*price indicative
- RS Stock No.:
- 309-599
- Distrelec Article No.:
- 303-69-669
- Mfr. Part No.:
- EX-2346
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 1.8m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | DB9 Male | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 1.8m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B DB9 Male | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Exsys USB Cable provides one RS-422/485 high performance UART 16C550 serial port. It is designed to add another serial port for PC, small workstation or server via USB 1.1, 2.0 or 3.2 bus with C-connector. It is the perfect solution for connecting barcode scanners, card readers, scales, etc. Due to the easy installation, the sys-tem does not need to be opened and it can be installed while the sys-tem is running. Furthermore, a 9 pin female to 5 pin terminal block adapter is included.
IO addresses and interrupt is set from the operating system
Data bits are 7 and 8
LED Display for RX and TX
