Exsys USB Cable USB Type C to, Thunderbolt 3 USB Type C, 2 m
- RS Stock No.:
- 309-478
- Distrelec Article No.:
- 304-26-508
- Mfr. Part No.:
- EX-K1598-2.0
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€32.38
(exc. VAT)
€39.83
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.38 |
*price indicative
- RS Stock No.:
- 309-478
- Distrelec Article No.:
- 304-26-508
- Mfr. Part No.:
- EX-K1598-2.0
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | Thunderbolt 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version Thunderbolt 3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys USB 4 Cable is a high-quality cable compliant with the USB 4 Gen 3x2 standard. It connects your devices reliably and quickly and supports charging of connected devices with up to 240W.
Compatible with Thunderbolt 3
E marker chip optimises data transfer rate and power between host and device
Data transfer rate is up to 40 Gbits per s
4 channels of data transfer and 8 channels of video transfer
length is 2m
Cable diameter is 5.8 mm
Shielding is braided and foil shielding
