Hama , Male Lightning Connector, USB Type A to Male, 1.5 m
- RS Stock No.:
- 325-268
- Mfr. Part No.:
- 00201553
- Manufacturer:
- Hama
Subtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.40 |
*price indicative
- RS Stock No.:
- 325-268
- Mfr. Part No.:
- 00201553
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | Lightning Connector, USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A Lightning Connector, USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Reflective Charging Cable combines style and durability, featuring a high quality nylon construction in blue. This cable is designed for both charging and synchronizing smartphones and tablets. With quick charging capabilities, it allows you to charge your Apple devices at top speed when paired with a compatible quick charger. Offering maximum compatibility, it works seamlessly with all Apple iPhones, iPads, and iPods, ensuring reliable performance and longevity.
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Gold plated plugs with low contact resistance for secure signal transmission
Trendy mobile phone charging cable with reflective elements is an unusual eye catcher
Related links
- Hama USB Type A to Male USB Type A Red, 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
