Hama , Male Lightning Connector, USB Type C to Male USB Type C, Black, 1.5 m
- RS Stock No.:
- 325-125
- Mfr. Part No.:
- 00201602
- Manufacturer:
- Hama
Subtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.40 |
*price indicative
- RS Stock No.:
- 325-125
- Mfr. Part No.:
- 00201602
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | Lightning Connector, USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A Lightning Connector, USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Charging Cable is a high quality, quick charging cable designed to deliver top speed charging when used with a quick charger. It offers maximum compatibility with all Apple iPhones, iPads, and iPods, ensuring efficient and fast power delivery for your devices.
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
USB cable for charging and synchronising smartphones and tablets
Gold plated plugs with low contact resistance for secure signal transmission
Related links
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type A USB Type C 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type C to Male USB Type C 3 m
- Hama USB Type C to Male USB Type C 200 mm
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
