Hama , Male Lightning Connector, USB Type C to Male USB Type C, Red, 1.5 m
- RS Stock No.:
- 325-279
- Mfr. Part No.:
- 00201562
- Manufacturer:
- Hama
Subtotal (1 unit)*
€37.32
(exc. VAT)
€45.90
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €37.32 |
*price indicative
- RS Stock No.:
- 325-279
- Mfr. Part No.:
- 00201562
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | Lightning Connector, USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Red | |
| Jacket Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A Lightning Connector, USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Red | ||
Jacket Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Stylish and durable USB cable designed for charging and synchronizing smartphones and tablets. This high quality cable supports quick charging when used with a compatible charger, ensuring top speed charging for your mobile phone. It offers maximum compatibility with all Apple iPhones, iPads, and iPods, making it a versatile and reliable choice for your charging needs.
Braided Nylon cable sheath
Flexible and at the same time extremely resilient materials
Particularly stable aluminium connectors with special strain relief
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Gold plated plugs with low contact resistance for secure signal transmission
