Hama , Male Lightning Connector, USB Type A to Male USB Type A, Black, 1.5 m
- RS Stock No.:
- 325-290
- Mfr. Part No.:
- 00201580
- Manufacturer:
- Hama
Subtotal (1 unit)*
€22.97
(exc. VAT)
€28.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €22.97 |
*price indicative
- RS Stock No.:
- 325-290
- Mfr. Part No.:
- 00201580
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | Lightning Connector, USB Type A | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A Lightning Connector, USB Type A | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama USB Charging cable is designed for both charging and synchronizing smartphones and tablets. It features high quality construction and supports quick charging, allowing you to charge your mobile phone at top speed when used with a compatible quick charger. With maximum compatibility, it works seamlessly with all Apple iPhones, iPads, and iPods, ensuring reliable performance across your devices.
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Gold plated plugs with low contact resistance for secure signal transmission
Related links
- Hama USB Type A USB Type C 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type A to Male USB Type A Red, 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type A to Male, 1.5 m
