StarTech.com USB Adapter, Female USB Type C to Female, USB 3.2 USB Type A, Black, 27 mm

Subtotal (1 unit)*

€7.63

(exc. VAT)

€9.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.63

*price indicative

RS Stock No.:
473-453
Mfr. Part No.:
USB31CAADGCP
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

27mm

Product Type

USB Adapter

Connector Type A

USB Type C

Connector Type B

USB Type A

USB Version

USB 3.2

Voltage

5V

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Aluminium Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
VN

StarTech.com USB Adapter, 27mm Cable Length, USB 3.2 Version - USB31CAADGCP


This USB adapter converts a USB Type‑C plug to a USB Type‑A receptacle, enabling connection between modern Type‑C hosts and legacy Type‑A peripherals. Designed for straightforward inline use, it operates at USB 3.2 signalling and is suited to field and bench environments where compact, direct adaptions between device interfaces are required.

Features and Benefits:


• USB 3.2 throughput for high‑speed data transfers • 5V operation compatible with standard USB power rails • Male Type‑C to female Type‑A connectivity for Interface bridging • Aluminium alloy jacket for Durable mechanical protection • Black finish for unobtrusive integration in equipment racks • RoHS compliance for reduced hazardous substances

Applications


• Suitable for connecting legacy sensors to Type‑C controllers • Ideal for attaching USB Type‑A test instruments to laptops • Used with field programmers requiring Type‑A peripheral access • Can be used for temporary cable adaptations in test rigs

What connector genders does it provide for inline adaptation?


It features a male USB Type‑C plug on one end and a female USB Type‑A socket on the other to link different connector generations.

What materials contribute to its external robustness?


The outer casing is formed from an aluminium alloy that offers mechanical protection and shielding characteristics suitable for industrial handling.

Which electrical characteristics determine compatibility with peripheral devices?


It operates at a nominal voltage of 5V and conforms to the USB 3.2 standard for signalling and power expectations.

How Compact is the unit for use in dense assemblies?


The adaptor is designed with a short 27mm cable length to reduce strain and space usage when mounted near ports.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy