Trendnet USB Adapter, Female USB Type A to Female, USB 3.1 USB Type A, 117 mm
- RS Stock No.:
- 649-703
- Mfr. Part No.:
- TK-U404
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€32.83
(exc. VAT)
€40.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €32.83 |
*price indicative
- RS Stock No.:
- 649-703
- Mfr. Part No.:
- TK-U404
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Cable Length | 117mm | |
| Product Type | USB Adapter | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Standards/Approvals | FCC Class B, RoHS, CE | |
| Series | TK-U404 | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Cable Length 117mm | ||
Product Type USB Adapter | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Standards/Approvals FCC Class B, RoHS, CE | ||
Series TK-U404 | ||
- COO (Country of Origin):
- CN
The Trendnet 4-Port USB 3.1 Sharing Switch provides a seamless solution for sharing USB devices between multiple computers. With its simple, driverless setup, users can effortlessly connect peripherals like keyboards, mice, and printers, enhancing productivity across various setups. Its compact design ensures that it fits neatly on any desktop, while USB power eliminates the need for bulky external adapters. The sharing switch is backward compatible with previous USB standards, which makes it a versatile choice for modern and legacy devices alike. With LED indicators to show which computer is active, this device simplifies the transition between systems, making it a must-have for any multitasker looking to streamline their workflow.
Four USB 3.1 Gen 1 Type-A ports allow connections to multiple PCs and peripherals
Driverless installation simplifies the setup process for users
USB power enables ease of use without the clutter of external power supplies
Compact housing optimises desk space and portability for on-the-go users
LED indicators provide clear visibility of the active computer
Compatible with a diverse range of USB devices, facilitating broad usability
Backwards compatibility ensures functionality with older USB specifications
Lightweight design allows effortless relocation or adjustment within your workspace
Related links
- Trendnet USB Adapter USB 2.0 VGA, 205 mm
- RS PRO USB Adapter USB 2.0 PS2 360 mm
- RS PRO USB Adapter Black, 500 mm
- RS PRO USB Adapter Black, 150 mm
- Value USB Adapter USB 3.2 USB Type A 150 mm
- StarTech.com USB Adapter USB 3.2 USB Type A 26 mm
- StarTech.com USB Adapter USB 3.2 USB Type A 27 mm
- Trendnet Port USB Network Adapter USB 3.1 USB 3.1 C Type Male to RJ45 5000Mbit/s Network Speed
