RS PRO USB Adapter, Female USB Type C to Female USB Type A, Black, 500 mm
- RS Stock No.:
- 266-8505
- Manufacturer:
- RS PRO
Subtotal (1 box of 5 units)*
€56.40
(exc. VAT)
€69.37
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €56.40 | €11.28 |
*price indicative
- RS Stock No.:
- 266-8505
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 500mm | |
| Product Type | USB Adapter | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| Voltage | 20V | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UKCA, CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 500mm | ||
Product Type USB Adapter | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
Voltage 20V | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UKCA, CE, REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO 50 cm Black USB 3.1 Male Type C to 3.0 Female Type A USB Cable
From RS PRO this is a reliable, high-quality USB 3.1 Type C to 3.0 Type A Cables, ideal for connecting smartphones, tablets and other devices to modern computers that have a USB Type A socket. It has been designed with a male USB C connector to a male USB A connector and a highly durable jacket for optimum protection and performance. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to USB cable assembly setups.
Features & Benefits
Pack Size
Supplied in packs of 5 - For packs of 1 see RS PRO 1863057
Applications
USB cables are generally used for connecting a peripheral device with a USB port to a host device, most commonly a PC or laptop. Its generally determined by its shape, with a Type A connector being the most common and transfers digital data by being inserted into the devices. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These cables are most used alongside:
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO USB Adapter Black, 150 mm
- Value USB Adapter USB 3.2 USB Type A 150 mm
- StarTech.com USB Adapter USB 3.2 USB Type A 27 mm
- StarTech.com USB Adapter USB 3.2 USB Type A 26 mm
- RS PRO USB Adapter USB 2.0 PS2 360 mm
- RS PRO IC Socket USB Cable Black, 500 mm
- RS PRO USB 3.1 Black, 500 mm
- RS PRO IC Socket USB Cable Black, 1 m
