StarTech.com USB Adapter, Female USB Type C to Female, USB 3.2 USB Type A, Black, 26 mm

Subtotal (1 unit)*

€7.87

(exc. VAT)

€9.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.87

*price indicative

RS Stock No.:
473-454
Mfr. Part No.:
USB31CAADGCPRA
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Adapter

Cable Length

26mm

Connector Type A

USB Type C

Connector Type B

USB Type A

Voltage

5V

USB Version

USB 3.2

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Aluminium

Standards/Approvals

RoHS

COO (Country of Origin):
VN

StarTech.com USB Adapter, 26mm Cable Length, Black Jacket - USB31CAADGCPRA


This USB adapter converts a USB Type-C plug to a USB Type-A receptacle to connect legacy peripherals to modern Type-C hosts. It operates at USB 3.2 signalling levels and is intended for short interconnects where a compact, Durable Interface is required in industrial and laboratory settings.

Features and Benefits:


• Supports USB 3.2 for high-speed data transfers
• Operates at 5V to match standard USB power rails
• Male Type-C to female Type-A configuration for compatibility
• Aluminium jacket improves mechanical robustness
• RoHS compliance aligns with restricted substance requirements
• Compact 26mm length for tight installation spaces

Applications


• Suitable for connecting test instruments to modern laptops
• Ideal for linking legacy sensors with Type-C controllers
• Used with data-loggers requiring USB-A device attachment
• Can be used for tooling interfaces in automation rigs

What connector genders does it present for wiring layouts?


It provides a male USB Type-C plug and a female USB Type-A socket to adapt host-to-device connections.

How does the outer material affect deployment in workshops?


The aluminium outer sleeve offers enhanced resistance to abrasion and repeated mating cycles compared with soft-sheathed adapters.

Are there limitations on cable routing because of size?


Its 26mm overall length permits installation in confined panels and tight cable bundles where longer adapters would obstruct adjacent ports.

Which standard ensures restricted material usage for regulatory setups?


The unit meets RoHS requirements, confirming restricted levels of specified hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy