StarTech.com USB Cable, Female USB Type C to Female, USB 2.0 3.5 mm Stereo, Black, 127 mm
- RS Stock No.:
- 473-457
- Mfr. Part No.:
- USBCAUDIO2
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€21.98
(exc. VAT)
€27.04
(inc. VAT)
In Stock
- Plus 86 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.98 |
*price indicative
- RS Stock No.:
- 473-457
- Mfr. Part No.:
- USBCAUDIO2
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable Assembly | |
| Cable Length | 127mm | |
| Connector Type A | USB Type C | |
| Connector Type B | 3.5 mm Stereo | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Rubber | |
| Standards/Approvals | OMTP and CTIA | |
| Series | USBC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable Assembly | ||
Cable Length 127mm | ||
Connector Type A USB Type C | ||
Connector Type B 3.5 mm Stereo | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Rubber | ||
Standards/Approvals OMTP and CTIA | ||
Series USBC | ||
- COO (Country of Origin):
- VN
StarTech USBC Series USB Cable Assembly, 127mm Cable Length, Black Jacket - USBCAUDIO2
This USB cable assembly converts a USB Type‑C port to a 3.5mm stereo audio connection, enabling audio output from devices with a USB‑C only Interface to headsets or speakers that use a standard headphone jack. It is intended for short‑range connections where a compact, Durable lead is required and supports common mobile headset wiring standards.
Features and Benefits:
• Supports USB 2.0 signalling for compatibility with legacy hosts
• Male USB‑C plug enables direct connection to modern devices
• Female 3.5mm stereo socket accepts standard headphone plugs
• Rubber‑jacketed cable provides flexible abrasion resistance
• OMTP and CTIA wiring support broad headset compatibility
• Male USB‑C plug enables direct connection to modern devices
• Female 3.5mm stereo socket accepts standard headphone plugs
• Rubber‑jacketed cable provides flexible abrasion resistance
• OMTP and CTIA wiring support broad headset compatibility
Applications
• Suitable for connecting phones with USB‑C ports to wired headsets
• Used with test rigs requiring an audio jack from USB‑C outputs
• Ideal for integrating audio into Compact control panels
• Can be used for on‑site diagnostics of headset wiring standards
• Used with test rigs requiring an audio jack from USB‑C outputs
• Ideal for integrating audio into Compact control panels
• Can be used for on‑site diagnostics of headset wiring standards
Which headset wiring standards are supported?
It is wired to be compatible with both OMTP and CTIA configurations so headsets using either standard can be interfaced.
What connector genders are provided?
One end uses a male USB‑C plug while the other end features a female 3.5mm stereo jack for passive headsets.
What materials ensure durability in industrial settings?
The outer sheath is a rubber jacket that gives flexibility and resistance to wear during frequent handling.
How long is the lead and what use does that length imply?
The cable measures 127mm and is intended for close‑proximity connections where a short, tidy link is preferable.
Related links
- StarTech.com USB 2.0 Black, 127 mm
- StarTech.com 8 Port 1 Displays USB 2.0 HDMI KVM Switch 3.5 mm Stereo 3840 x 2160 pixels Maximum Resolution
- StarTech.com 8 Port 1 Displays USB 2.0 DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixels Maximum Resolution
- StarTech.com USB Type C Audio and Charge Adapter Female 3.5 mm Stereo Right Angle USB Type C AV Adapter
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 200 mm
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 2 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 1 m
