StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps), Black, 2 m
- RS Stock No.:
- 630-260
- Mfr. Part No.:
- S2CEPR2M-USB-CABLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€23.44
(exc. VAT)
€28.83
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.44 |
*price indicative
- RS Stock No.:
- 630-260
- Mfr. Part No.:
- S2CEPR2M-USB-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type-C (24 pin) USB 2.0 (480Mbps) | |
| Voltage | 48V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Silicone with Braided Nylon | |
| Standards/Approvals | USB-IF | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type-C (24 pin) USB 2.0 (480Mbps) | ||
Voltage 48V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Silicone with Braided Nylon | ||
Standards/Approvals USB-IF | ||
- COO (Country of Origin):
- VN
StarTech.com USB Cable, 2m Cable Length, Black Jacket - S2CEPR2M-USB-CABLE
This USB cable links USB-C equipped devices for power delivery and data transfer in industrial and laboratory settings. It combines a flexible silicone outer layer with an outer braided nylon sheath for added abrasion resistance, and is compatible with USB‑IF standards for consistent interoperability. The lead supports USB 2.0 signalling and is configured with male connectors at both ends to connect equipment directly.
Features and Benefits:
• USB 2.0 signalling delivers 480 Mbps data throughput aiding timely diagnostics
• USB‑C 24‑pin connector supports standard 24‑pin device interfaces for compatibility
• 48V power capability enables powered peripherals and bus‑powered modules
• Silicone jacket with braided nylon offers enhanced abrasion resistance
• Male‑to‑male termination allows direct device‑to‑device connections
• USB‑C 24‑pin connector supports standard 24‑pin device interfaces for compatibility
• 48V power capability enables powered peripherals and bus‑powered modules
• Silicone jacket with braided nylon offers enhanced abrasion resistance
• Male‑to‑male termination allows direct device‑to‑device connections
Applications
• Suitable for connecting controllers to USB‑C enabled sensors
• Ideal for powering bus‑powered industrial peripherals
• Used with programming tools requiring USB 2.0 data links
• Can be used for point‑to‑point device firmware updates
• Used for testbench setups requiring robust cable construction
• Ideal for powering bus‑powered industrial peripherals
• Used with programming tools requiring USB 2.0 data links
• Can be used for point‑to‑point device firmware updates
• Used for testbench setups requiring robust cable construction
What signal standard does it use for data transfer?
It implements the USB 2.0 specification, providing a 480 Mbps signalling rate for compatible hosts and devices.
Can it carry power for peripherals and what voltage is supported?
It is rated for 48V power delivery, enabling use with peripherals that accept that nominal supply over USB‑C.
What construction improves resistance to abrasion and flexing?
A silicone inner jacket is covered by a braided nylon outer layer, combining flexibility with enhanced external wear protection.
How are the connectors configured for connection flexibility?
Both ends terminate in male USB‑C connectors, suitable for direct connections between two USB‑C interfaces.
Is the cable certified for interoperability?
It meets USB‑IF standards to ensure consistent behaviour with compliant devices.
Related links
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 2 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 1 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB 2.0 Black, 2 m
- StarTech.com USB 2.0 Black, 2 m
- StarTech.com USB 2.0 Black, 100 mm
- StarTech.com USB 2.0 Black, 200 mm
