RND USB Cable, Male USB Type C to Male, USB 2.0 Lightning Connector, White, 2 m
- RS Stock No.:
- 491-063
- Distrelec Article No.:
- 303-84-034
- Mfr. Part No.:
- RND 765-00310
- Manufacturer:
- RND
Subtotal (1 unit)*
€8.26
(exc. VAT)
€10.16
(inc. VAT)
Last RS stock
- Final 220 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.26 |
*price indicative
- RS Stock No.:
- 491-063
- Distrelec Article No.:
- 303-84-034
- Mfr. Part No.:
- RND 765-00310
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type C | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type C | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The RND USB-C to USB-Lightning cable offers an unparalleled solution for those needing reliable connectivity and rapid data transfer. Designed with both functionality and durability in mind, this cable is perfect for a multitude of applications, whether you're synchronising data or charging devices. The all-copper conductors ensure that your signal transmission remains free from interference, allowing for a seamless experience. With a maximum data speed of 480 Mbps and a robust build meant for intensive use, this cable is the ideal choice for everyday tasks and beyond. The elegant white jacket not only looks great but also provides additional protection against wear and tear, making it a smart addition to your tech arsenal.
Nickel plated connectors promote optimal signal quality
The two-metre length ensures freedom of movement while using devices
Meets RoHS and REACH standards, reflecting environmental consciousness
Related links
- RND USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
- RND USB Cable USB 2.0 Lightning Connector 3 m
- RND USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
- RS PRO USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 USB B 2 m
- RND USB Cable USB 2.0 USB Type C 2 m
